+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UJ3D06506TS

Diode: Schottky rectifying; THT; 650V; 4A; TO220-2; Ufmax: 650V


Manufacturer: ONSEMI

Manufacturer part number:
UJ3D06506TS
TME Symbol:
UJ3D06506TS

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
4A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
650V
Max. forward impulse current
39A
Power dissipation
13.4W
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
UJ3D06506TS
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.