+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UJ3D1202TS

Diode: Schottky rectifying; SiC; THT; 1.2kV; 2A; TO220-2; 5.5W; tube

Manufacturer: ONSEMI

Manufacturer part number:
UJ3D1202TS
TME Symbol:
UJ3D1202TS

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
2A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1200V
Max. forward impulse current
27A
Power dissipation
5.5W
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
UJ3D1202TS
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 3.43 USDGross price for quantities from 3 pcs - 3.43 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)