+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UJ3D1220K2

Diode: Schottky rectifying; SiC; THT; 1.2kV; 20A; TO247-2; 55W; tube

Manufacturer: ONSEMI

Manufacturer part number:
UJ3D1220K2
TME Symbol:
UJ3D1220K2

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
20A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1200V
Max. forward impulse current
180A
Power dissipation
55W
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
UJ3D1220K2
0 in TME stock
Net price for quantities from 1 pcs - 12.57 USDGross price for quantities from 1 pcs - 12.57 USD
Net price for quantities from 5 pcs - 10.36 USDGross price for quantities from 5 pcs - 10.36 USD
Net price for quantities from 10 pcs - 9.48 USDGross price for quantities from 10 pcs - 9.48 USD
Net price for quantities from 30 pcs - 9.03 USDGross price for quantities from 30 pcs - 9.03 USD
No. of pieces (Multiplicity: 1)