+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UJ3D1220KSD

Diode: Schottky rectifying; SiC; THT; 1.2kV; 10Ax2; TO247-3; UJ3D


Manufacturer: ONSEMI

Manufacturer part number:
UJ3D1220KSD
TME Symbol:
UJ3D1220KSD

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
MPS
Case
TO247-3
Max. forward voltage
1.4V
Max. forward impulse current
220A
Power dissipation
53.2/468.8W
Manufacturer series
UJ3D
Gross weight6.14 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
See other products from this series.:
*
UJ3D1220KSD
0 in TME stock
Net price for quantities from 1 pcs - 13.89 USDGross price for quantities from 1 pcs - 13.89 USD
Net price for quantities from 5 pcs - 11.63 USDGross price for quantities from 5 pcs - 11.63 USD
Net price for quantities from 10 pcs - 10.67 USDGross price for quantities from 10 pcs - 10.67 USD
Net price for quantities from 30 pcs - 10.04 USDGross price for quantities from 30 pcs - 10.04 USD
Net price for quantities from 50 pcs - 9.76 USDGross price for quantities from 50 pcs - 9.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.