+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UJ3D1250K

Diode: Schottky rectifying; SiC; THT; 1.2kV; 50A; TO247-3; 134W

Manufacturer: ONSEMI

Manufacturer part number:
UJ3D1250K
TME Symbol:
UJ3D1250K

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
50A
Semiconductor structure
single diode
Case
TO247-3
Max. forward voltage
1200V
Max. forward impulse current
275A
Power dissipation
134W
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
UJ3D1250K
0 in TME stock
Net price for quantities from 1 pcs - 34.59 USDGross price for quantities from 1 pcs - 34.59 USD
Net price for quantities from 5 pcs - 32.65 USDGross price for quantities from 5 pcs - 32.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.