+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UKL0J103MHD

Capacitor: electrolytic; THT; 10000uF; 6.3VDC; Ø18x40mm; ±20%; UKL


Manufacturer: NICHICON

Manufacturer part number:
UKL0J103MHD
TME Symbol:
UKL0J103MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
6.3V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UKL
Max. forward impulse current
1.9A
Height
40mm
Diameter
18mm
Gross weight16.6 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UKL0J103MHD
63 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.48 USDGross price for quantities from 50 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs