+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UKL0J471MPD

Capacitor: electrolytic; THT; 470uF; 6.3VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UKL0J471MPD
TME Symbol:
UKL0J471MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
6.3V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UKL
Max. forward impulse current
390mA
Height
12.5mm
Diameter
10mm
Gross weight1.732 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UKL0J471MPD
0 in TME stock
Net price for quantities from 2 pcs - 0.52 USDGross price for quantities from 2 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Hardly available product