+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UKL2A150MPD

Capacitor: electrolytic; THT; 15uF; 100VDC; Ø8x11.5mm; Pitch: 3.5mm

Manufacturer: NICHICON

Manufacturer part number:
UKL2A150MPD
TME Symbol:
UKL2A150MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
15µF
Operating voltage
100V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UKL
Max. forward impulse current
110mA
Height
11.5mm
Diameter
8mm
Gross weight1.03 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UKL2A150MPD
0 in TME stock
Net price for quantities from 2 pcs - 0.60 USDGross price for quantities from 2 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 800 pcs - 0.21 USDGross price for quantities from 800 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Hardly available product