+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UKL2A471MHD

Capacitor: electrolytic; THT; 470uF; 100VDC; Ø18x35.5mm; ±20%; UKL


Manufacturer: NICHICON

Manufacturer part number:
UKL2A471MHD
TME Symbol:
UKL2A471MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
100V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UKL
Max. forward impulse current
0.91A
Height
35.5mm
Diameter
18mm
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UKL2A471MHD
0 in TME stock
Net price for quantities from 250 pcs - 2.21 USDGross price for quantities from 250 pcs - 2.21 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 250.
Multiplicity: 50.
Hardly available product