+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UKL2A680MPD

Capacitor: electrolytic; THT; 68uF; 100VDC; Ø10x20mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UKL2A680MPD
TME Symbol:
UKL2A680MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
100V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UKL
Max. forward impulse current
290mA
Height
20mm
Diameter
10mm
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UKL2A680MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.42 USDGross price for quantities from 1400 pcs - 0.42 USD
No. of pieces (Multiplicity: 1 400)