+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4180501

Wire; ÖLFLEX® WIRE MS1; stranded; Cu; 0.75mm2; 20AWG; PVC; black


Manufacturer: LAPP

Manufacturer part number:
4180501
TME Symbol:
UL-CSA-HAR-20BK

Specification

Manufacturer
LAPP
Type of wire
assembly
Manufacturer series
ÖLFLEX® WIRE MS1
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.75mm2
Core diameter
20AWG
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Resistance to
most of oils
Package contents
100m
Flexibility class
5
Cable external diameter
2.6mm
CPR standard
Eca
Cable structure
1x20AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA CSA AWM I A/B CSA C22.2 CSA FT1 IEC 60332-1-2 UL 758 UL 1007 UL 1569 VW-1
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...105°C
Gross weight12.355 g
Certificates
EAN code4044773416916

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
See other products from this series.:
*
4180501
199 in TME stock
Net price for quantities from 1 m - 0.75 USDGross price for quantities from 1 m - 0.75 USD
Net price for quantities from 10 m - 0.63 USDGross price for quantities from 10 m - 0.63 USD
Net price for quantities from 25 m - 0.48 USDGross price for quantities from 25 m - 0.48 USD
Net price for quantities from 50 m - 0.43 USDGross price for quantities from 50 m - 0.43 USD
Net price for quantities from 100 m - 0.38 USDGross price for quantities from 100 m - 0.38 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m