+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULD2E5R6MPD1TD

Capacitor: electrolytic; THT; 5.6uF; 250VDC; Ø8x11.5mm; ±20%; ULD

Manufacturer: NICHICON

Manufacturer part number:
ULD2E5R6MPD1TD
TME Symbol:
ULD2E5R6MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
5.6µF
Operating voltage
250V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
15000h
Operating temperature
-40...105°C
Manufacturer series
ULD
Kind of package
Ammo Pack
Capacitors features
long life
Height
11.5mm
Diameter
8mm
Gross weight1.226 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
ULD2E5R6MPD1TD
0 in TME stock
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.