+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULD2W680MHD

Capacitor: electrolytic; THT; 68uF; 450VDC; Ø18x31.5mm; ±20%; ULD

Manufacturer: NICHICON

Manufacturer part number:
ULD2W680MHD
TME Symbol:
ULD2W680MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
450V DC
Body dimensions
Ø18x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
20000h
Operating temperature
-25...105°C
Manufacturer series
ULD
Capacitors features
long life
Height
31.5mm
Diameter
18mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
ULD2W680MHD
0 in TME stock
Net price for quantities from 300 pcs - 2.67 USDGross price for quantities from 300 pcs - 2.67 USD
No. of pieces (Multiplicity: 50)