+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULT-3.3/7.5-D48N-C

Converter: DC/DC; 25W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 7.5A; PCB


Manufacturer: Murata Power Solutions

Manufacturer part number:
ULT-3.3/7.5-D48N-C
TME Symbol:
ULT-3.3/7.5-D48N-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
25W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
7.5A
Mounting
PCB
Body dimensions
23.4x19.05x8.9mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
287kHz
Protection
anti-overload OPP, overheating OTP
Insulation voltage
1.5kV
Number of outputs
1
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
ULT-3.3/7.5-D48N-C
0 in TME stock
Net price for quantities from 1 pcs - 38.39 USDGross price for quantities from 1 pcs - 38.39 USD
Net price for quantities from 5 pcs - 36.13 USDGross price for quantities from 5 pcs - 36.13 USD
Net price for quantities from 25 pcs - 32.74 USDGross price for quantities from 25 pcs - 32.74 USD
Net price for quantities from 100 pcs - 30.48 USDGross price for quantities from 100 pcs - 30.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.