+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMR12NTN

Diode: switching; SMD; 80V; 0.1A; SOT363; Ufmax: 1.2V; Ifsm: 4A; 200mW

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
UMR12NTN
TME Symbol:
UMR12NTN

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
80V
Load current
0.1A
Semiconductor structure
double series x2
Case
SOT363
Max. forward voltage
1.2V
Max. load current
0.2A
Max. forward impulse current
4A
Power dissipation
0.2W
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
UMR12NTN
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
Net price for quantities from 9000 pcs - 0.14 USDGross price for quantities from 9000 pcs - 0.14 USD
Net price for quantities from 15000 pcs - 0.14 USDGross price for quantities from 15000 pcs - 0.14 USD
Net price for quantities from 21000 pcs - 0.13 USDGross price for quantities from 21000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.