+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UMS2

Charger: for rechargeable batteries; 2A; Cells quantity: 2


Manufacturer: NITECORE

Manufacturer part number:
UMS2
TME Symbol:
UMS2

Specification

Manufacturer
NITECORE
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-FePO4, Li-Ion, Ni-Cd, Ni-MH
Max. charging current
2A
Cell size
10440, 14500, 14650, 16650, 17500, 17650, 17670, 18350, 18490, 18500, 18650, 18700, 20700, 21700, 22650, 25500, 26500, 26650, 26700, AA, AAA, AAAA, C, D
Additional functions
LCD display
Cells quantity
2
Caution!
  • without rechargeable batteries
Gross weight263 g
See other products in this category: Chargers NITECORE,
*
UMS2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.96 USDGross price for quantities from 1 pcs - 34.96 USD
Net price for quantities from 3 pcs - 32.77 USDGross price for quantities from 3 pcs - 32.77 USD
Net price for quantities from 5 pcs - 30.59 USDGross price for quantities from 5 pcs - 30.59 USD