+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMT18NTR

Transistor: PNP; bipolar; 12V; 0.5A; 150mW; SC88,SOT363

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
UMT18NTR
TME Symbol:
UMT18NTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
12V
Collector current
0.5A
Power dissipation
0.15W
Case
SC88, SOT363
Current gain
270...680
Mounting
SMD
Kind of package
reel, tape
Frequency
260MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ROHM SEMICONDUCTOR,
*
UMT18NTR
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 9000 pcs - 0.13 USDGross price for quantities from 9000 pcs - 0.13 USD
Net price for quantities from 15000 pcs - 0.12 USDGross price for quantities from 15000 pcs - 0.12 USD
Net price for quantities from 21000 pcs - 0.12 USDGross price for quantities from 21000 pcs - 0.12 USD
Net price for quantities from 30000 pcs - 0.11 USDGross price for quantities from 30000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.