+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UNC15

Threaded head screw; UNC 4-40; Spanner: 4.75mm

Manufacturer: NINIGI

Manufacturer part number:
UNC15
TME Symbol:
UNC15

Specification

Manufacturer
NINIGI
Type of connector accessories
threaded head screw
Thread
UNC 4-40
Spanner size
4.75mm
Screw length
12.7mm
Thread length
7.92mm
Gross weight0.993 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub accessories NINIGI,
*
UNC15
0 in TME stock
Net price for quantities from 2 pcs - 0.77 USDGross price for quantities from 2 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)