+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

616721

Pliers; locking; Pliers len: 270mm; tool steel; 434/3A


Manufacturer: UNIOR

Manufacturer part number:
616721
TME Symbol:
UNIOR-616721

Specification

Manufacturer
UNIOR
Type of tool
pliers
Kind of pliers
locking
Pliers length
270mm
Material
tool steel
Oblique pliers/knives features
nickel plated tool
Jaw capacity
120mm
Engineering PN
434/3A
Gross weight699.2 g

WATCH VIDEO

See other products in this category: Locking Pliers UNIOR,
*
616721
4 in TME stock
Net price for quantities from 1 pcs - 55.48 USDGross price for quantities from 1 pcs - 55.48 USD
Net price for quantities from 4 pcs - 48.71 USDGross price for quantities from 4 pcs - 48.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.