+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

620421

Pliers; adjustable; Pliers len: 240mm; Jaw capacity: 40mm


Manufacturer: UNIOR

Manufacturer part number:
620421
TME Symbol:
UNIOR-620421

Specification

Manufacturer
UNIOR
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
240mm
Jaw capacity
40mm
Material
Chrom-vanadium steel
Engineering PN
447/4PHPP
Oblique pliers/knives features
  • forged
  • handles with plastic grips
  • phosphate head
Gross weight349.68 g

WATCH VIDEO

See other products in this category: Adjustable Pliers UNIOR,
*
620421
9 in TME stock
Net price for quantities from 1 pcs - 37.44 USDGross price for quantities from 1 pcs - 37.44 USD
Net price for quantities from 4 pcs - 32.88 USDGross price for quantities from 4 pcs - 32.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs