+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UNO-238-83N1AE

Automation module: industrial computer; 12VDC; -20÷60°C


Manufacturer: ADVANTECH

Manufacturer part number:
UNO-238-83N1AE
TME Symbol:
UNO-238-83N1AE

Specification

Manufacturer
ADVANTECH
Type of automation module
industrial computer
Mounting
for DIN rail mounting, on panel
Operating temperature
-20...60°C
Supply voltage
  • 12V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
UNO-238-83N1AE
0 in TME stock
Net price for quantities from 1 pcs - 1 270.82 USDGross price for quantities from 1 pcs - 1 270.82 USD
Net price for quantities from 5 pcs - 1 180.05 USDGross price for quantities from 5 pcs - 1 180.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.