+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UOLED-96-G2

Display: OLED; 0.96"; 96x64; Dim: 32.7x26.7x13.2mm; 4VDC,5.5VDC

Manufacturer: 4D Systems

Manufacturer part number:
UOLED-96-G2
TME Symbol:
UOLED-96G2

Specification

Manufacturer
4D Systems
Type of display
OLED
Screen size
0.96"
Display resolution
96x64
Dimensions
32.7x26.7x13.2mm
Window dimensions (H x W)
20.1x13.4mm
No. of colours
65k
Microcontroller
GOLDELOX
Manufacturer series
microOLED
Supply voltage
  • 4V DC
  • 5.5V DC
Interface
  • GPIO
  • single-wire
  • UART
Display features
  • microSD card reader
  • smart
Kit contents
  • connection cable
  • display module
  • documentation
  • header strips
Gross weight22.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
UOLED-96-G2
4 in TME stock
Net price for quantities from 1 pcs - 45.75 USDGross price for quantities from 1 pcs - 45.75 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts