+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30690601

Enclosure: junction box; Ø: 80mm; Z: 32mm; wall mount; IP54; grey


Manufacturer: SPELSBERG

Manufacturer part number:
30690601
TME Symbol:
UP-6-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Diameter
80mm
Dimension Z
32mm
Mounting
wall mount
IP rating
IP54
Body colour
grey
Cover colour
grey
Gross weight50.6 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
30690601
0 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 25 pcs - 4.12 USDGross price for quantities from 25 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.