+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UP-GWS01-A10-0001

Enclosure: for computer; aluminium; black; X: 91mm; Y: 95mm; Z: 37mm


Manufacturer: AAEON

Manufacturer part number:
UP-GWS01-A10-0001
TME Symbol:
UP-GWS01-A10-0001

Specification

Manufacturer
AAEON
Type of enclosure
for computer
Related items
UP-CHT01-A10-0232, UP-CHT01-A10-0432, UP-CHT01-A10-0464
Enclosure material
aluminium
Body colour
black
Dimension X
91mm
Dimension Y
95mm
Dimension Z
37mm
Kit contents
holder
Gross weight485.45 g
See other products in this category: Enclosure for Embedded Systems AAEON,
*
UP-GWS01-A10-0001
16 in TME stock
Net price for quantities from 1 pcs - 72.30 USDGross price for quantities from 1 pcs - 72.30 USD
Net price for quantities from 3 pcs - 67.90 USDGross price for quantities from 3 pcs - 67.90 USD
Net price for quantities from 5 pcs - 61.30 USDGross price for quantities from 5 pcs - 61.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.