+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPA1E472MHD

Capacitor: electrolytic; low ESR; THT; 4700uF; 25VDC; Ø18x25mm

Manufacturer: NICHICON

Manufacturer part number:
UPA1E472MHD
TME Symbol:
UPA1E472MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
4.7mF
Operating voltage
25V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
18mΩ
Operating temperature
-55...105°C
Operating current
2.85A
Height
25mm
Diameter
18mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPA1E472MHD
0 in TME stock
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 250 pcs - 1.45 USDGross price for quantities from 250 pcs - 1.45 USD
Net price for quantities from 300 pcs - 1.43 USDGross price for quantities from 300 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.37 USDGross price for quantities from 500 pcs - 1.37 USD
Net price for quantities from 600 pcs - 1.35 USDGross price for quantities from 600 pcs - 1.35 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.31 USD
Net price for quantities from 1200 pcs - 1.30 USDGross price for quantities from 1200 pcs - 1.30 USD
Net price for quantities from 2700 pcs - 1.24 USDGross price for quantities from 2700 pcs - 1.24 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.