+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPA1V681MPD

Capacitor: electrolytic; low ESR; THT; 680uF; 35VDC; Ø10x25mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPA1V681MPD
TME Symbol:
UPA1V681MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
680µF
Operating voltage
35V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
4000h
Impedance
33mΩ
Operating temperature
-55...105°C
Operating current
1.68A
Height
25mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPA1V681MPD
0 in TME stock
Net price for quantities from 1200 pcs - 0.45 USDGross price for quantities from 1200 pcs - 0.45 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 200.
Multiplicity: 200.