+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPE0E471MNN6308

Capacitor: polymer; H: 8mm; 470uF; 2.5VDC; THT; ESR: 8mΩ; ±20%; 5000h


Manufacturer: Elite

Manufacturer part number:
UPE0E471MNN6308
TME Symbol:
UPE0E471MNN6308

Specification

Manufacturer
Elite
Type of capacitor
polymer
Height
8mm
Capacitance
470µF
Operating voltage
2.5V DC
Mounting
THT
ESR value
8mΩ
Tolerance
±20%
Body dimensions
Ø6.3x8mm
Service life
5000h
Terminal pitch
2.5mm
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors Elite,
*
UPE0E471MNN6308
4452 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts