+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPH2G101MHD

Capacitor: electrolytic; low ESR; THT; 100uF; 400VDC; Ø16x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPH2G101MHD
TME Symbol:
UPH2G101MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
400V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
UPH
Operating current
710mA
Capacitors features
small sized body
Height
31.5mm
Diameter
16mm
Gross weight11.065 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPH2G101MHD
281 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 2.98 USDGross price for quantities from 5 pcs - 2.98 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.54 USDGross price for quantities from 25 pcs - 2.54 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
Net price for quantities from 200 pcs - 2.29 USDGross price for quantities from 200 pcs - 2.29 USD
Net price for quantities from 300 pcs - 2.26 USDGross price for quantities from 300 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs