+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPH2G151MHD6

Capacitor: electrolytic; low ESR; THT; 150uF; 400VDC; Ø18x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPH2G151MHD6
TME Symbol:
UPH2G151MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
150µF
Operating voltage
400V DC
Body dimensions
Ø18x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
UPH
Operating current
0.89A
Capacitors features
small sized body
Height
31.5mm
Diameter
18mm
Gross weight15.09 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPH2G151MHD6
211 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 25 pcs - 3.92 USDGross price for quantities from 25 pcs - 3.92 USD
Net price for quantities from 50 pcs - 3.67 USDGross price for quantities from 50 pcs - 3.67 USD
Net price for quantities from 200 pcs - 3.17 USDGross price for quantities from 200 pcs - 3.17 USD
Net price for quantities from 300 pcs - 3.01 USDGross price for quantities from 300 pcs - 3.01 USD
Net price for quantities from 600 pcs - 2.77 USDGross price for quantities from 600 pcs - 2.77 USD
Net price for quantities from 900 pcs - 2.65 USDGross price for quantities from 900 pcs - 2.65 USD
Net price for quantities from 1200 pcs - 2.61 USDGross price for quantities from 1200 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 300 pcs