+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPJ1A332MHD

Capacitor: electrolytic; low ESR; THT; 3300uF; 10VDC; Ø12.5x35.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPJ1A332MHD
TME Symbol:
UPJ1A332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.3mF
Operating voltage
10V DC
Body dimensions
Ø12.5x35.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UPJ
Height
35.5mm
Diameter
12.5mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPJ1A332MHD
0 in TME stock
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD
Net price for quantities from 3000 pcs - 0.46 USDGross price for quantities from 3000 pcs - 0.46 USD
Net price for quantities from 4000 pcs - 0.45 USDGross price for quantities from 4000 pcs - 0.45 USD
Net price for quantities from 5000 pcs - 0.45 USDGross price for quantities from 5000 pcs - 0.45 USD
Net price for quantities from 10000 pcs - 0.45 USDGross price for quantities from 10000 pcs - 0.45 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.