+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPJ1E102MHD

Capacitor: electrolytic; low ESR; THT; 1000uF; 25VDC; Ø12.5x25mm


Manufacturer: NICHICON

Manufacturer part number:
UPJ1E102MHD
TME Symbol:
UPJ1E102MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UPJ
Height
25mm
Diameter
12.5mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPJ1E102MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.37 USDGross price for quantities from 800 pcs - 0.37 USD
Net price for quantities from 1600 pcs - 0.32 USDGross price for quantities from 1600 pcs - 0.32 USD
Net price for quantities from 3200 pcs - 0.31 USDGross price for quantities from 3200 pcs - 0.31 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.