+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPJ1E391MPD

Capacitor: electrolytic; low ESR; THT; 390uF; 25VDC; Ø10x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPJ1E391MPD
TME Symbol:
UPJ1E391MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
390µF
Operating voltage
25V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UPJ
Height
20mm
Diameter
10mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPJ1E391MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.16 USDGross price for quantities from 1400 pcs - 0.16 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 400.
Multiplicity: 200.