+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPJ1J101MPD

Capacitor: electrolytic; low ESR; THT; 100uF; 63VDC; Ø10x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPJ1J101MPD
TME Symbol:
UPJ1J101MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
63V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UPJ
Height
20mm
Diameter
10mm
Gross weight2.65 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPJ1J101MPD
854 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 1400 pcs - 0.18 USDGross price for quantities from 1400 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 2800 pcs - 0.17 USDGross price for quantities from 2800 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs