+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPJ2A391MHD

Capacitor: electrolytic; low ESR; THT; 390uF; 100VDC; Ø16x35.5mm


Manufacturer: NICHICON

Manufacturer part number:
UPJ2A391MHD
TME Symbol:
UPJ2A391MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
390µF
Operating voltage
100V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UPJ
Height
35.5mm
Diameter
16mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPJ2A391MHD
0 in TME stock
Net price for quantities from 300 pcs - 0.80 USDGross price for quantities from 300 pcs - 0.80 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.