+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPJ2A471MHD

Capacitor: electrolytic; low ESR; THT; 470uF; 100VDC; Ø16x40mm


Manufacturer: NICHICON

Manufacturer part number:
UPJ2A471MHD
TME Symbol:
UPJ2A471MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
100V DC
Body dimensions
Ø16x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UPJ
Height
40mm
Diameter
16mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPJ2A471MHD
0 in TME stock
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 300 pcs - 1.20 USDGross price for quantities from 300 pcs - 1.20 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
Net price for quantities from 600 pcs - 1.13 USDGross price for quantities from 600 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
Net price for quantities from 1200 pcs - 1.06 USDGross price for quantities from 1200 pcs - 1.06 USD
Net price for quantities from 2500 pcs - 1.05 USDGross price for quantities from 2500 pcs - 1.05 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.