+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM0J102MPD

Capacitor: electrolytic; low ESR; THT; 1000uF; 6.3VDC; Ø10x20mm


Manufacturer: NICHICON

Manufacturer part number:
UPM0J102MPD
TME Symbol:
UPM0J102MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1mF
Operating voltage
6.3V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
75mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
820mA
Height
20mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2.435 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM0J102MPD
0 in TME stock
Net price for quantities from 2800 pcs - 0.18 USDGross price for quantities from 2800 pcs - 0.18 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 800.
Multiplicity: 200.