+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM1A562MHD6

Capacitor: electrolytic; low ESR; THT; 5600uF; 10VDC; Ø18x25mm


Manufacturer: NICHICON

Manufacturer part number:
UPM1A562MHD6
TME Symbol:
UPM1A562MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
5.6mF
Operating voltage
10V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
24mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
2.19A
Height
25mm
Diameter
18mm
Capacitors features
  • high reliability
  • small sized body
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1A562MHD6
0 in TME stock
Net price for quantities from 300 pcs - 1.15 USDGross price for quantities from 300 pcs - 1.15 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.