+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM1C221MPD

Capacitor: electrolytic; low ESR; THT; 220uF; 16VDC; Ø8x11.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPM1C221MPD
TME Symbol:
UPM1C221MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
220µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
3000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
0.335A
Height
11.5mm
Diameter
8mm
Capacitors features
  • high reliability
  • small sized body
Gross weight1.02 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1C221MPD
0 in TME stock
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 6 000.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcs