+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM1C332MHD

Capacitor: electrolytic; low ESR; THT; 3300uF; 16VDC; Ø12.5x40mm

Manufacturer: NICHICON

Manufacturer part number:
UPM1C332MHD
TME Symbol:
UPM1C332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø12.5x40mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
23mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
2.21A
Height
40mm
Diameter
12.5mm
Capacitors features
  • high reliability
  • small sized body
Gross weight6.39 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1C332MHD
0 in TME stock
Net price for quantities from 400 pcs - 0.77 USDGross price for quantities from 400 pcs - 0.77 USD
Net price for quantities from 1200 pcs - 0.72 USDGross price for quantities from 1200 pcs - 0.72 USD
Net price for quantities from 1600 pcs - 0.70 USDGross price for quantities from 1600 pcs - 0.70 USD
Net price for quantities from 2800 pcs - 0.69 USDGross price for quantities from 2800 pcs - 0.69 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.