+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM1J331MHD

Capacitor: electrolytic; low ESR; THT; 330uF; 63VDC; Ø12.5x25mm

Manufacturer: NICHICON

Manufacturer part number:
UPM1J331MHD
TME Symbol:
UPM1J331MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
49mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
1.09A
Height
25mm
Diameter
12.5mm
Capacitors features
  • high reliability
  • small sized body
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1J331MHD
0 in TME stock
Net price for quantities from 1600 pcs - 0.33 USDGross price for quantities from 1600 pcs - 0.33 USD
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.31 USDGross price for quantities from 5000 pcs - 0.31 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 600.
Multiplicity: 100.