+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM1J560MPD6

Capacitor: electrolytic; low ESR; THT; 56uF; 63VDC; Ø10x12.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPM1J560MPD6
TME Symbol:
UPM1J560MPD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
56µF
Operating voltage
63V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.23Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
275mA
Height
12.5mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight1.6 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1J560MPD6
0 in TME stock
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.