+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM1K151MPD

Capacitor: electrolytic; low ESR; THT; 150uF; 80VDC; Ø10x30.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPM1K151MPD
TME Symbol:
UPM1K151MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
150µF
Operating voltage
80V DC
Body dimensions
Ø10x30.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.15Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
665mA
Height
30.5mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight3.547 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1K151MPD
216 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD
Net price for quantities from 400 pcs - 0.52 USDGross price for quantities from 400 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs