+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM1K470MPD

Capacitor: electrolytic; low ESR; THT; 47uF; 80VDC; Ø8x15mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPM1K470MPD
TME Symbol:
UPM1K470MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
47µF
Operating voltage
80V DC
Body dimensions
Ø8x15mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
3000h
Impedance
0.39Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
215mA
Height
15mm
Diameter
8mm
Capacitors features
  • high reliability
  • small sized body
Gross weight1.433 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1K470MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 000.
Multiplicity: 200.