+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM1K470MPD6

Capacitor: electrolytic; low ESR; THT; 47uF; 80VDC; Ø10x12.5mm


Manufacturer: NICHICON

Manufacturer part number:
UPM1K470MPD6
TME Symbol:
UPM1K470MPD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
47µF
Operating voltage
80V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.42Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
245mA
Height
12.5mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight1.68 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1K470MPD6
0 in TME stock
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 2600 pcs - 0.21 USDGross price for quantities from 2600 pcs - 0.21 USD
Net price for quantities from 4000 pcs - 0.21 USDGross price for quantities from 4000 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Net price for quantities from 8000 pcs - 0.20 USDGross price for quantities from 8000 pcs - 0.20 USD
Net price for quantities from 10000 pcs - 0.19 USDGross price for quantities from 10000 pcs - 0.19 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 000.
Multiplicity: 200.