+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM1V181MPD

Capacitor: electrolytic; low ESR; THT; 180uF; 35VDC; Ø8x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPM1V181MPD
TME Symbol:
UPM1V181MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
180µF
Operating voltage
35V DC
Body dimensions
Ø8x20mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
3000h
Impedance
0.1Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
0.52A
Height
20mm
Diameter
8mm
Capacitors features
  • high reliability
  • small sized body
Gross weight1.6 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1V181MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 2600 pcs - 0.18 USDGross price for quantities from 2600 pcs - 0.18 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 000.
Multiplicity: 200.