+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM1V332MHD

Capacitor: electrolytic; low ESR; THT; 3300uF; 35VDC; Ø18x40mm

Manufacturer: NICHICON

Manufacturer part number:
UPM1V332MHD
TME Symbol:
UPM1V332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
3.3mF
Operating voltage
35V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
17mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
2.97A
Height
40mm
Diameter
18mm
Capacitors features
  • high reliability
  • small sized body
Gross weight16.2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1V332MHD
0 in TME stock
Net price for quantities from 200 pcs - 1.15 USDGross price for quantities from 200 pcs - 1.15 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.