+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM2A181MHD6

Capacitor: electrolytic; low ESR; THT; 180uF; 100VDC; Ø16x20mm


Manufacturer: NICHICON

Manufacturer part number:
UPM2A181MHD6
TME Symbol:
UPM2A181MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
180µF
Operating voltage
100V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
0.11Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
0.88A
Height
20mm
Diameter
16mm
Capacitors features
  • high reliability
  • small sized body
Gross weight5.67 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM2A181MHD6
0 in TME stock
Net price for quantities from 600 pcs - 0.65 USDGross price for quantities from 600 pcs - 0.65 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.