+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPM2F330MHD

Capacitor: electrolytic; low ESR; THT; 33uF; 315VDC; Ø16x30.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPM2F330MHD
TME Symbol:
UPM2F330MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
33µF
Operating voltage
315V DC
Body dimensions
Ø16x30.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
UPM
Operating current
0.185A
Height
30.5mm
Diameter
16mm
Capacitors features
  • high reliability
  • small sized body
Gross weight9.17 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM2F330MHD
42 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 200 pcs - 0.99 USDGross price for quantities from 200 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs