+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPO1082HD

Oscilloscope: digital; Ch: 2; 80MHz; 1,25Gsps; 100Mpts; 5n÷1ks/div

Manufacturer: UNI-T

Manufacturer part number:
UPO1082HD
TME Symbol:
UPO1082HD

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
2
Band
80MHz
Sampling
1,25Gsps
Memory record length
100Mpts
Kind of display used
LCD 7", touch screen
Trigger
falling-edge, impulse width, Nth Edge, pattern, rising-edge, runt, slope, timeout, video signal, window, with delay
Time base
5n...1ks/div
Vertical resolution
12bit
Input coupling
AC, DC, GND
Manufacturer series
UPO1000HD
Rise time
4ns
Input impedance
1MΩ/17pF
Input sensitivity
500µV/div...10V/div
Dimensions
282x175x49mm
Display resolution
1024x600
Interface
  • AUX
  • HDMI
  • LAN
  • USB device
  • USB Host
Measuring instrument features
  • automatic measurement of many parameters
  • built-in frequency meter
  • Histogram - graphical visualisation of measurement results
  • it can be powered by a portable powerbank via UBC-C port
  • logic analyser
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • power analysis
  • serial protocols analyse
  • spectrum analysis
  • voltmeter function
Standard equipment
  • mains cable
  • test probe x2
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight2.87135 kg
See other products in this category: Digital Oscilloscopes UNI-T,
See other products from this series.:
*
UPO1082HD
1 in TME stock
Net price for quantities from 1 pcs - 368.58 USDGross price for quantities from 1 pcs - 368.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.