+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPO1202

Oscilloscope: digital; Ch: 2; 200MHz; 1Gsps; 56Mpts; LCD TFT 7"


Manufacturer: UNI-T

Manufacturer part number:
UPO1202
TME Symbol:
UPO1202

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
2
Band
200MHz
Sampling
1Gsps
Memory record length
56Mpts
Kind of display used
LCD TFT 7"
Trigger
falling-edge, impulse width, Nth Edge, pattern, rising-edge, runt, slope, timeout, video signal, window, with delay
Time base
1n...1ks/div
Vertical resolution
8bit
Input coupling
AC, DC, GND
Rise time
≤1.8ns
Input impedance
1MΩ/16pF
Input sensitivity
500µV/div...20V/div
Dimensions
336x164x105mm
Related items
UT-P20, UT-P21, UT-P30, UT-P31, UT-P32, UT-P33, UT-P40, UT-P41, UT-P42, UT-P43, UT-P04, UT-P05, UT-V23
Display resolution
800x480
Interface
  • AUX
  • EXT Trig
  • LAN
  • USB device
  • USB Host
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • split screen function
Standard equipment
  • mains cable
  • test probes
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight3.7344 kg
See other products in this category: Digital Oscilloscopes UNI-T,
*
UPO1202
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 303.22 USDGross price for quantities from 1 pcs - 303.22 USD